
* Images are for reference only
SFH 2400-Z
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- SFH 2400-Z
- JLCPCB Part #
- C2900222
- Package
- SMD-3P
- Description
- -40℃~+100℃ 120mW 1nA 20V 380nm~1100nm 60° 900nm SMD-3P Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 128
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 128
In-stock Item Pricing
Qty Unit Price
1+
$1.0278
10+
$0.8200
30+
$0.7153
100+
$0.6122
500+
$0.5510
1000+
$0.5188
Welcome back, may I help you?